Add To Favorites
Product Overview
Digi-Key Part Number MLX90316LDC-BDG-102-TU-ND
Quantity Available 919
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90316LDC-BDG-102-TU

Description IC SENSOR INTERFACE ROTARY 8SOIC
Expanded Description Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets MLX90316 Datasheet
Mfg Application Notes Magnet Selection for MLX90316
Design Resources Development Tool Selector
Online Catalog MLX90316
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±1°
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
Additional Resources
Standard Package ? 80

05:06:14 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 6.69
10 5.97500 59.75
25 5.37760 134.44
100 4.89950 489.95
250 4.42152 1,105.38
500 3.96740 1,983.70
1,000 3.34600 3,346.00
2,500 3.17870 7,946.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90316LDC-BDG-102-RE-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.17870
Send Feedback