Add To Favorites
Product Overview
Digi-Key Part Number MLX80031KLW-CAA-000-RE-CT-ND
Quantity Available 5,910
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX80031KLW-CAA-000-RE

Description IC TXRX LIN 3.3V 70MA 20QFN
Expanded Description Transceiver LIN 20-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MLX80050/51/30/31
Featured Product MLX80050/51/30/31 Enhanced LIN
Online Catalog LIN Transceivers
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers -
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5 V ~ 27 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names MLX80031KLW-CAA-000-RE-CT

11:55:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58600 15.86
25 1.41640 35.41
100 1.27460 127.46
250 1.13300 283.25
500 0.99138 495.69
1,000 0.82143 821.43
2,500 0.76478 1,911.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback