Add To Favorites
Product Overview
Digi-Key Part Number MLX80020KDC-BBA-000-RECT-ND
Quantity Available 4,632
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX80020KDC-BBA-000-RE

Description IC TXRX 2ND GEN SAE J2602 8SOIC
Expanded Description 1/1 Transceiver Full LIN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MLX80020
RoHS Information HF/Green Compliance Declaration
Featured Product MLX80020 LIN
Online Catalog LIN Transceivers
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 175mV
Data Rate -
Voltage - Supply 5 V ~ 27 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX80020KDC-BBA-000-RECT

23:31:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71600 7.16
25 0.64680 16.17
100 0.56600 56.60
250 0.49664 124.16
500 0.43890 219.45
1,000 0.34650 346.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MLX80020KDC-BBA-000-TU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 29 - Immediate
  • Unit Price: 0.77000
Send Feedback