Add To Favorites
Product Overview
Digi-Key Part Number MLX74190RPF-ABA-000-SP-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX74190RPF-ABA-000-SP

Description IC LF INITIAT/IMMOBILIZER 48TQFP
Expanded Description RF IC LF Initiator Immobilizer 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLX74190 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Melexis Technologies NV
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Bulk ?
Part Status Active
Function LF Initiator
Frequency -
RF Type -
Secondary Attributes Immobilizer
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 250

20:59:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 5.94
10 5.30000 53.00
25 4.77000 119.25
100 4.34600 434.60
250 3.92200 980.50
500 3.51920 1,759.60
1,000 2.96800 2,968.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX74190RPF-ABA-000-RE-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.81960
Send Feedback