Add To Favorites
Product Overview
Digi-Key Part Number KL5BVCX400WMP-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

KL5BVCX400WMP

Description IC HD VIDEO OVER COAX TQFP-144
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MegaChips Technology America Corporation

Series -
Packaging ? Tray ?
Part Status Active
Type Video Over Coax
Applications Video
Mounting Type Surface Mount
Package / Case 144-TQFP Exposed Pad
Supplier Device Package 144-TQFP (16x16)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names KL5BVCX400WMP -ND

07:29:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.79000 8.79
10 8.40400 84.04
25 7.64000 191.00
50 7.25800 362.90
100 7.06700 706.70
250 6.30300 1,575.75
500 5.92100 2,960.50
1,000 5.23340 5,233.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback