Add To Favorites
Product Overview
Digi-Key Part Number REF02HSA+-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

REF02HSA+

Description IC VREF SERIES 5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.5% 21mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 21mA
Tolerance ±0.5%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 8 V ~ 33 V
Current - Supply 1.4mA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names REF02HSA

06:34:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 3.34
10 3.17300 31.73
50 3.14920 157.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF02HSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.02328
Send Feedback