Add To Favorites
Product Overview
Digi-Key Part Number MX7824KCWG+-ND
Quantity Available 148
Can ship immediately

Factory Stock ?: 810
Manufacturer

Manufacturer Part Number

MX7824KCWG+

Description IC ADC 8BIT HS 24-SOIC
Expanded Description 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7824,28
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 400k
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address
Operating Temperature 0°C ~ 70°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

21:08:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.85000 13.85
10 13.15800 131.58
50 13.06880 653.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7824KCWG+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 11.49336
Send Feedback