Add To Favorites
Product Overview
Digi-Key Part Number MX7576JN+-ND
Quantity Available 302
Can ship immediately

Factory Stock ?: 680
Manufacturer

Manufacturer Part Number

MX7576JN+

Description IC ADC 8BIT MPU COMP 18-DIP
Expanded Description 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7575-76
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
 
Additional Resources
Standard Package ? 20

07:09:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.80000 9.80
10 9.31000 93.10
50 9.24000 462.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback