Add To Favorites
Product Overview
Digi-Key Part Number MX7548JP+-ND
Quantity Available 259
Can ship immediately

Factory Stock ?: 686
Manufacturer

Manufacturer Part Number

MX7548JP+

Description IC DAC 12BIT MPU COMP 20PLCC
Expanded Description 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 1µs
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5V, 11.4 V ~ 15.75 V
Voltage - Supply, Digital 5V, 11.4 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
 
Additional Resources
Standard Package ? 49

18:35:54 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.43000 10.43
10 9.91000 99.10
50 9.84000 492.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7548JP+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: 8.31096
Send Feedback