Add To Favorites
Product Overview
Digi-Key Part Number MX7542GKCWE+-ND
Quantity Available 109
Can ship immediately

Factory Stock ?: 1,426
Manufacturer

Manufacturer Part Number

MX7542GKCWE+

Description IC DAC 12BIT MPU COMP 16SOIC
Expanded Description 12 Bit Digital to Analog Converter 1 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 2µs
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

08:16:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.90000 8.90
10 8.46000 84.60
50 8.40000 420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback