Add To Favorites
Product Overview
Digi-Key Part Number MX7224KEWN+-ND
Quantity Available 230
Can ship immediately

Factory Stock ?: 2,400
Manufacturer

Manufacturer Part Number

MX7224KEWN+

Description IC DAC 8BIT W/AMP 18-SOIC
Expanded Description 8 Bit Digital to Analog Converter 1 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX7224
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V, -5V
Voltage - Supply, Digital 14.25 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 40

01:36:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 4.83
10 4.59000 45.90
50 4.55000 227.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7224KEWN+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.50003
Send Feedback