Add To Favorites
Product Overview
Digi-Key Part Number MAX999AAUK+TCT-ND
Quantity Available 1,716
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX999AAUK+T

Description IC COMP BEYOND-THE-RAILS SOT23-5
Expanded Description Comparator General Purpose CMOS, TTL SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 15µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 7mA
CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 7ns
Hysteresis 3.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • 17537 - Aven Tools | 243-1184-ND DigiKey Electronics
  • 17537
  • Aven Tools
  • DESOLDERING PUMP METAL BODY
  • Unit Price 5.35000
  • 243-1184-ND
Additional Resources
Standard Package ? 1
Other Names MAX999AAUK+TCT

00:51:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.41000 5.41
10 5.10000 51.00
25 4.08000 102.00
50 3.88000 194.00
100 3.57000 357.00
250 3.39000 847.50
500 3.26002 1,630.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX999AAUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX999AAUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback