Add To Favorites
Product Overview
Digi-Key Part Number MAX9990ETP+-ND
Quantity Available 128
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

MAX9990ETP+

Description IC BUFFER LO 20-TQFN
Expanded Description RF IC LO Buffers UMTS, DCS, PCS 1.5GHz ~ 2.2GHz 40dB Reverse Isolation 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function LO Buffers
Frequency 1.5GHz ~ 2.2GHz
RF Type UMTS, DCS, PCS
Secondary Attributes 40dB Reverse Isolation
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

21:54:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.30000 9.30
10 8.84000 88.40
25 6.20000 155.00
50 5.89000 294.50
100 4.49000 449.00
250 4.27004 1,067.51
500 3.95000 1,975.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9990ETP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback