Add To Favorites
Product Overview
Digi-Key Part Number MAX9938WEUK+TCT-ND
Quantity Available 4,824
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9938WEUK+T

Description IC OPAMP CURR SENS 15KHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 15kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 1.1µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.6 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9938WEUK+TCT

11:52:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.43000 14.30
25 1.14000 28.50
50 1.09000 54.50
100 1.00000 100.00
250 0.95000 237.50
500 0.91000 455.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9938WEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.69000
  • Digi-Reel® ? : MAX9938WEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback