Add To Favorites
Product Overview
Digi-Key Part Number MAX9792CETI+-ND
Quantity Available 216
Can ship immediately

Factory Stock ?: 1,350
Manufacturer

Manufacturer Part Number

MAX9792CETI+

Description IC AMP AUDIO 2.0W STER D 28TQFN
Expanded Description Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9791-92
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DirectDrive®
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 3.7W x 1 @ 3 Ohm; 180mW x 2 @ 32 Ohm
Voltage - Supply 4.5 V ~ 5.5 V
Features Depop, LDO, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-TQFN (4x4)
Package / Case 28-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 75

13:19:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.64800 36.48
25 2.56000 64.00
50 2.43200 121.60
100 1.85000 185.00
250 1.75748 439.37
500 1.63200 816.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9792CETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.65240
Send Feedback