Add To Favorites
Product Overview
Digi-Key Part Number MAX9742ETX+-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9742ETX+

Description IC AMP AUDIO PWR 20.5W D 36TQFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 20.5W x 2 @ 8 Ohm
Voltage - Supply 20 V ~ 40 V, ±10 V ~ 20 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 36-TQFN (6x6)
Package / Case 36-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 50

08:57:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
10 4.30000 43.00
25 3.02000 75.50
50 2.87000 143.50
100 2.18000 218.00
250 2.07000 517.50
500 1.93000 965.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback