Add To Favorites
Product Overview
Digi-Key Part Number MAX9724CETC+-ND
Quantity Available 2,197
Can ship immediately

Factory Stock ?: 19,000
Manufacturer

Manufacturer Part Number

MAX9724CETC+

Description IC AMP AUDIO .063W STER 12TQFN
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DirectDrive®
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 63mW x 2 @ 32 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 12-TQFN (3x3)
Package / Case 12-WFQFN Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 100

01:47:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.23000 12.30
25 0.86000 21.50
50 0.82000 41.00
100 0.62000 62.00
250 0.59000 147.50
500 0.55000 275.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9724CETC+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.61200
Send Feedback