Add To Favorites
Product Overview
Digi-Key Part Number MAX96708GTJ+-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX96708GTJ+

Description 1.5GBPS GMSL DESERIALIZER WITH P
Expanded Description Deserializer Input Output 32-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAX96708
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate -
Input Type CML
Output Type CML
Number of Inputs -
Number of Outputs -
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 115°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names MAX96708GTJ
MAX96708GTJ-ND

17:49:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.68000 10.68
10 10.07000 100.70
25 8.06000 201.50
50 7.66000 383.00
100 7.05000 705.00
250 6.69004 1,672.51
500 5.04004 2,520.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX96708GTJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 4.87152
Send Feedback