Add To Favorites
Product Overview
Digi-Key Part Number MAX96707GTG+-ND
Quantity Available 486
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX96707GTG+

Description IC SERIALIZER 1.5GBPS 24TQFN
Expanded Description IC SERIALIZER 1.5GBPS 24TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAX96707 Datasheet
Online Catalog Serializers, Deserializers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Serializer
Data Rate 1Mbps
Input Type -
Output Type -
Number of Inputs -
Number of Outputs -
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 115°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 490

16:38:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.49000 11.49
10 10.84000 108.40
25 8.67000 216.75
50 8.24000 412.00
100 7.59000 759.00
250 7.20000 1,800.00
500 5.42000 2,710.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX96707GTG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 5.24003
Send Feedback