Add To Favorites
Product Overview
Digi-Key Part Number MAX9634HEUK+TCT-ND
Quantity Available 2,658
Can ship immediately

Factory Stock ?: 25,000
Manufacturer

Manufacturer Part Number

MAX9634HEUK+T

Description IC OPAMP CUR SENS 125KHZ SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 125kHz
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 1.1µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9634HEUK+TCT

17:16:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.55600 15.56
25 1.24440 31.11
50 1.18220 59.11
100 1.08890 108.89
250 1.03284 258.21
500 0.99552 497.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9634HEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: 0.74664
  • Digi-Reel® ? : MAX9634HEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,658 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback