Add To Favorites
Product Overview
Digi-Key Part Number MAX9621AUB+-ND
Quantity Available 0

Factory Stock ?: 5,500
Manufacturer

Manufacturer Part Number

MAX9621AUB+

Description IC HALL EFFECT SENSOR 10UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Hall Effect Sensor
Input Type Logic
Output Type Analog, Digital
Interface 2-Wire
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

14:32:46 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
10 3.66700 36.67
25 2.68000 67.00
50 2.54600 127.30
100 1.78000 178.00
250 1.77228 443.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9621AUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 1.50552
Send Feedback