Add To Favorites
Product Overview
Digi-Key Part Number MAX9618AXA+TCT-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9618AXA+T

Description IC OPAMP CHOPPER 1.5MHZ SC70-8
Expanded Description Zero-Drift Amplifier 2 Circuit Rail-to-Rail SC-70-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 0.8µV
Current - Supply 59µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V, ±0.8 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TFSOP (0.049", 1.25mm Width)
Supplier Device Package SC-70-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9618AXA+TCT
MAX9618AXAT

15:15:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.62000 36.20
25 2.90000 72.50
50 2.75000 137.50
100 2.53000 253.00
250 2.40000 600.00
500 1.81000 905.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback