Add To Favorites
Product Overview
Digi-Key Part Number MAX9610HEXK+TCT-ND
Quantity Available 4,195
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9610HEXK+T

Description IC OPAMP CURR SENSE 60KHZ SC70-5
Expanded Description Current Sense Amplifier 1 Circuit SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 60kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 750nA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX9610HEXK+TCT

07:35:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.94000 19.40
25 1.55000 38.75
50 1.47000 73.50
100 1.36000 136.00
250 1.29000 322.50
500 1.24000 620.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9610HEXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.93024
  • Digi-Reel® ? : MAX9610HEXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback