Add To Favorites
Product Overview
Digi-Key Part Number MAX9591ETU+-ND
Quantity Available 2,479
Can ship immediately

Factory Stock ?: 9,417
Manufacturer

Manufacturer Part Number

MAX9591ETU+

Description IC BUFFER GAMMA REF 38-TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9590,91
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog TFT-LCD
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications TFT-LCD Panels: Gamma Buffer
Output Type -
Number of Circuits 14
-3db Bandwidth -
Slew Rate -
Current - Supply -
Current - Output / Channel 400mA
Voltage - Supply, Single/Dual (±) -
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-TQFN (5x7)
 
Additional Resources
Standard Package ? 43

02:58:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 3.26000 32.60
25 2.29000 57.25
50 2.18000 109.00
100 1.66000 166.00
250 1.58000 395.00
500 1.45002 725.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9591ETU+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.48001
Send Feedback