Add To Favorites
Product Overview
Digi-Key Part Number MAX922CPA+-ND
Quantity Available 165
Can ship immediately

Factory Stock ?: 4,150
Manufacturer

Manufacturer Part Number

MAX922CPA+

Description IC COMPARATOR DUAL LOWPWR 8-DIP
Expanded Description Comparator General Purpose CMOS, TTL 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX921-924
Part Numbering System
Mfg Application Notes Semiconductor Toggle Switch
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 50mA
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

19:56:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 3.27
10 3.10700 31.07
50 3.08560 154.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback