Add To Favorites
Product Overview
Digi-Key Part Number MAX9208EAI+-ND
Quantity Available 246
Can ship immediately

Factory Stock ?: 3,634
Manufacturer

Manufacturer Part Number

MAX9208EAI+

Description IC DESERIALIZER LVDS 28-SSOP
Expanded Description 600Mbps Deserializer 1 Input 10 Output 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Deserializer
Data Rate 600Mbps
Input Type LVDS
Output Type LVCMOS, LVTTL
Number of Inputs 1
Number of Outputs 10
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

05:06:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.48000 12.48
10 11.85600 118.56
25 8.32000 208.00
50 7.90400 395.20
100 6.03000 603.00
250 5.72852 1,432.13
500 5.30400 2,652.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9208EAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.17752
Send Feedback