Add To Favorites
Product Overview
Digi-Key Part Number MAX9172EKA+TCT-ND
Quantity Available 4,215
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9172EKA+T

Description IC RECEIVER LVDS LINE SOT23-8
Expanded Description 0/2 Receiver LVDS SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX9171,72
Part Numbering System
Online Catalog LVDS Line Receivers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/2
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9172EKA+TCT

21:45:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 6.08
10 5.74000 57.40
25 4.59000 114.75
50 4.36000 218.00
100 4.02000 402.00
250 3.81004 952.51
500 3.67000 1,835.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9172EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.75400
  • Digi-Reel® ? : MAX9172EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback