Add To Favorites
Product Overview
Digi-Key Part Number MAX9130EXT+TCT-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9130EXT+T

Description IC RCVR SNGL LVDS SC70-6
Expanded Description 0/1 Receiver LVDS SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX9130
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9130EXT+TCT

01:19:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 4.73
10 4.46000 44.60
25 3.57000 89.25
50 3.39000 169.50
100 3.12000 312.00
250 2.96000 740.00
500 2.86000 1,430.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback