Add To Favorites
Product Overview
Digi-Key Part Number MAX908EPD+-ND
Quantity Available 218
Can ship immediately

Factory Stock ?: 13,100
Manufacturer

Manufacturer Part Number

MAX908EPD+

Description IC COMPAR HS TRPL 14-DIP
Expanded Description Comparator General Purpose TTL 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.3µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 50ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

08:21:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 6.26
10 5.95000 59.50
50 5.90000 295.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback