Add To Favorites
Product Overview
Digi-Key Part Number MAX9075EXK+TCT-ND
Quantity Available 1,408
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX9075EXK+T

Description IC COMPARATOR SGL SC70-5
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.1 V ~ 5.5 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.005µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 6.6µA
CMRR, PSRR (Typ) 82dB CMRR, 77dB PSRR
Propagation Delay (Max) 580ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX9075EXK+TCT

18:38:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 2.38
10 2.24000 22.40
25 1.80000 45.00
50 1.71000 85.50
100 1.57000 157.00
250 1.49000 372.50
500 1.44000 720.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9075EXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.08000
  • Digi-Reel® ? : MAX9075EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,408 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback