Add To Favorites
Product Overview
Digi-Key Part Number MAX8891EXK28+TCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8891EXK28+T

Description IC REG LDO 2.8V 0.15A SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.135V @ 120mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX8891EXK28+TCT
MAX8891EXK28T

10:23:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 1.02000 10.20
25 0.82000 20.50
50 0.78000 39.00
100 0.71000 71.00
250 0.68000 170.00
500 0.65000 325.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8891EXK28+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.49000
  • Digi-Reel® ? : MAX8891EXK28+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback