Add To Favorites
Product Overview
Digi-Key Part Number MAX8880EUT+TCT-ND
Quantity Available 9,982
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8880EUT+T

Description IC REG LDO ADJ 0.2A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 5 V 200mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 5 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.1V @ 50mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 12 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8880EUT+TCT

02:33:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.93800 19.38
25 1.55040 38.76
50 1.47280 73.64
100 1.35660 135.66
250 1.28684 321.71
500 1.24032 620.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8880EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.93024
  • Digi-Reel® ? : MAX8880EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback