Add To Favorites
Product Overview
Digi-Key Part Number MAX8819CETI+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 2,025
Manufacturer

Manufacturer Part Number

MAX8819CETI+

Description IC PMIC W/INT CHARGER 28TQFN
Expanded Description Handheld/Mobile Devices PMIC 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 2.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

22:55:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.32000 10.32
10 9.80000 98.00
25 6.88000 172.00
50 6.54000 327.00
100 4.98000 498.00
250 4.73000 1,182.50
500 4.39000 2,195.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8819CETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.30004
Send Feedback