Add To Favorites
Product Overview
Digi-Key Part Number MAX8770GTL+TCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8770GTL+T

Description IC CTLR PS 2/1PH QUICK PWM 40QFN
Expanded Description Quick-PWM™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 40-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX8770,71,72
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Quick-PWM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel IMVP-6+
Voltage - Input 4.5 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.013 V ~ 1.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 1
Other Names MAX8770GTL+TCT

04:42:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.38000 13.38
10 12.62000 126.20
25 10.10000 252.50
50 9.59000 479.50
100 8.84000 884.00
250 8.38004 2,095.01
500 8.08002 4,040.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8770GTL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 6.06001
  • Digi-Reel® ? : MAX8770GTL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX8770GTL+-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: 16.80000
Send Feedback