Add To Favorites
Product Overview
Digi-Key Part Number MAX8761ETG+-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8761ETG+

Description IC REG LINEAR LCD 24-TQFN
Expanded Description - Converter, LCD Power Supplies Voltage Regulator IC 1 Output 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, LCD Power Supplies
Voltage - Input 8 V ~ 28 V
Number of Outputs 1
Voltage - Output 5V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

10:45:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 4.54
10 4.31000 43.10
25 3.14000 78.50
50 2.98000 149.00
100 2.10000 210.00
250 2.08000 520.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8761ETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.76000
Send Feedback