Add To Favorites
Product Overview
Digi-Key Part Number MAX8664AEEP+-ND
Quantity Available 1,544
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Manufacturer Part Number

MAX8664AEEP+

Description IC CNTRLR DUAL OUT 20-QSOP
Expanded Description Power Supplies PMIC 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supplies
Current - Supply 1.4mA
Voltage - Supply 4.5 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 50

03:15:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.75000 14.75
10 14.01300 140.13
25 10.21000 255.25
50 9.69940 484.97
100 6.81000 681.00
250 6.74476 1,686.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8664AEEP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.83968
Send Feedback