Add To Favorites
Product Overview
Digi-Key Part Number MAX861CUA+-ND
Quantity Available 138
Can ship immediately

Factory Stock ?: 3,200
Manufacturer

Manufacturer Part Number

MAX861CUA+

Description IC REG SWTCHD CAP INV 50MA 8UMAX
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V, 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 13kHz, 100kHz, 250kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

02:43:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 4.29
10 4.07600 40.76
25 2.86000 71.50
50 2.71700 135.85
100 2.07000 207.00
250 1.96652 491.63
500 1.82326 911.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback