Add To Favorites
Product Overview
Digi-Key Part Number MAX8585EUA+-ND
Quantity Available 153
Can ship immediately

Factory Stock ?: 8,250
Manufacturer

Manufacturer Part Number

MAX8585EUA+

Description IC OR CTRLR N+1 8UMAX
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 200ns
Current - Output (Max) -
Current - Supply 2mA
Voltage - Supply 8 V ~ 14 V
Applications Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

01:51:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.15000 9.15
10 8.69000 86.90
25 6.33000 158.25
50 6.01000 300.50
100 4.22000 422.00
250 4.18004 1,045.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8585EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 3.55001
Send Feedback