Add To Favorites
Product Overview
Digi-Key Part Number MAX856CSA+-ND
Quantity Available 683
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX856CSA+

Description IC REG BOOST PROG 0.5A 8SOIC
Expanded Description Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 500mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V, 5V
Voltage - Output (Max) -
Current - Output 500mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

00:49:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.78400 27.84
25 2.60000 65.00
50 2.51180 125.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX856CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: 2.41130
Send Feedback