Add To Favorites
Product Overview
Digi-Key Part Number MAX8550AETI+-ND
Quantity Available 115
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

MAX8550AETI+

Description IC PWR SUP DDR INTEG 28TQFN
Expanded Description - Controller, DDR Voltage Regulator IC 2 Output 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX8550A
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, DDR
Voltage - Input 2 V ~ 28 V
Number of Outputs 2
Voltage - Output 1.8V, 2.5V, 0.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

03:40:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.46000 8.46
10 8.03700 80.37
25 5.86000 146.50
50 5.56700 278.35
100 3.91000 391.00
250 3.87600 969.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8550AETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.28032
Send Feedback