Add To Favorites
Product Overview
Digi-Key Part Number MAX8548EUB+-ND
Quantity Available 292
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Manufacturer Part Number

MAX8548EUB+

Description IC REG CTRLR BUCK 10UMAX
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 28 V
Frequency - Switching 100kHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

11:42:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 3.12000 31.20
25 2.27000 56.75
50 2.16000 108.00
100 1.51000 151.00
250 1.50000 375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8548EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.27296
Send Feedback