Add To Favorites
Product Overview
Digi-Key Part Number MAX853ESA+-ND
Quantity Available 491
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX853ESA+

Description IC REG SWTCHD CAP INV ADJ 8SOIC
Expanded Description Charge Pump Switching Regulator IC Negative Adjustable -0.5V 1 Output 5mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX850,853
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -0.5V
Voltage - Output (Max) -9V
Current - Output 5mA
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

08:25:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.67000 5.67
10 5.39000 53.90
25 3.78000 94.50
50 3.59000 179.50
100 2.74000 274.00
250 2.60000 650.00
500 2.41000 1,205.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX853ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.40002
Send Feedback