Product Overview
Digi-Key Part Number MAX849ESE+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX849ESE+

Description IC DC-DC CONV LN HP 16-SOIC
Expanded Description - Converter, RF Data Links Voltage Regulator IC 1 Output 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, RF Data Links
Voltage - Input 0.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 3.3V, 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 2

03:38:05 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX849ESE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback