Add To Favorites
Product Overview
Digi-Key Part Number MAX824TEXK+T-ND
Quantity Available 835
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX824TEXK+T

Description IC SUPERVISOR MPU SC70-5
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX824TEXK+
MAX824TEXK+TTR
MAX824TEXK+TTR-ND

23:04:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 6.27
10 5.92000 59.20
25 4.73000 118.25
50 4.50000 225.00
100 4.14000 414.00
250 3.93000 982.50
500 2.96002 1,480.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback