Add To Favorites
Product Overview
Digi-Key Part Number MAX823REXK+T-ND
Quantity Available 6,367
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX823REXK+T

Description IC SUPERVISOR MPU SC70-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX823REXK+
MAX823REXK+TTR
MAX823REXK+TTR-ND

16:18:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 5.00
10 4.72000 47.20
25 3.77000 94.25
50 3.59000 179.50
100 3.30000 330.00
250 3.13000 782.50
500 2.36002 1,180.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback