Add To Favorites
Product Overview
Digi-Key Part Number MAX821MUS+TCT-ND
Quantity Available 3,724
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

MAX821MUS+T

Description IC MONITOR VOLT MPU SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names MAX821MUS+TCT

03:42:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.78000 27.80
25 2.22360 55.59
50 2.11240 105.62
100 1.94570 194.57
250 1.84560 461.40
500 1.77890 889.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX821MUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 1.33416
  • Digi-Reel® ? : MAX821MUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,724 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback