Add To Favorites
Product Overview
Digi-Key Part Number MAX8213BCPE+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 8,925
Manufacturer

Manufacturer Part Number

MAX8213BCPE+

Description IC MONITOR VOLT MPU 16-DIP
Expanded Description Supervisor Open Drain or Open Collector 5 Channel 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

11:46:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 7.80
10 7.41000 74.10
25 5.40000 135.00
50 5.13000 256.50
100 3.60000 360.00
250 3.57000 892.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback