Add To Favorites
Product Overview
Digi-Key Part Number MAX820LESE+-ND
Quantity Available 240
Can ship immediately

Factory Stock ?: 7,100
Manufacturer

Manufacturer Part Number

MAX820LESE+

Description IC SUPERVISOR MPU 16-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.62V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

10:02:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.54000 15.54
10 14.76000 147.60
25 10.76000 269.00
50 10.22000 511.00
100 7.17010 717.01
250 7.11000 1,777.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback