Add To Favorites
Product Overview
Digi-Key Part Number MAX818MCPA+-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MAX818MCPA+

Description IC SUPERVISOR MPU 5V 8-DIP
Expanded Description Supervisor 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output -
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

18:50:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.31000 10.31
10 9.79500 97.95
25 7.14000 178.50
50 6.78300 339.15
100 4.76000 476.00
250 4.71752 1,179.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback