Add To Favorites
Product Overview
Digi-Key Part Number MAX812MEUS+TCT-ND
Quantity Available 4,845
Can ship immediately

Factory Stock ?: 50,000
Manufacturer

Manufacturer Part Number

MAX812MEUS+T

Description IC VOLT MON W/RESET SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX812MEUS+TCT

05:03:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
10 3.14000 31.40
25 2.51000 62.75
50 2.38000 119.00
100 2.20000 220.00
250 2.08000 520.00
500 2.01000 1,005.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX812MEUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    50,000 - Factory Stock ?
  • Unit Price: 1.51001
  • Digi-Reel® ? : MAX812MEUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,845 - Immediate
    50,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback